1139330000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1803910000

DigiKey Part Number
1803910000-ND
Manufacturer
Manufacturer Product Number
1803910000
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Copper Zinc
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,89000 Kč413,89 Kč
10351,69400 Kč3 516,94 Kč
25329,66400 Kč8 241,60 Kč
50313,92900 Kč15 696,45 Kč
100298,95220 Kč29 895,22 Kč
250280,25348 Kč70 063,37 Kč
500266,89270 Kč133 446,35 Kč
Manufacturers Standard Package
Unit Price without VAT:413,89000 Kč
Unit Price with VAT:500,80690 Kč