



1776364001 | |
|---|---|
DigiKey Part Number | 281-6826-2-ND - Tape & Reel (TR) 281-6826-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1776364001 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776364001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 67,55100 Kč | 675,51 Kč |
| 25 | 59,16400 Kč | 1 479,10 Kč |
| 50 | 53,93120 Kč | 2 696,56 Kč |
| 100 | 49,60780 Kč | 4 960,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,12556 Kč | 11 281,39 Kč |
| 500 | 42,52096 Kč | 21 260,48 Kč |
| 750 | 41,26051 Kč | 30 945,38 Kč |
| 1 250 | 39,90846 Kč | 49 885,57 Kč |
| 1 750 | 39,14423 Kč | 68 502,40 Kč |
| 2 500 | 38,42995 Kč | 96 074,88 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |















