1772940000
1772940000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772940000

DigiKey Part Number
281-3777-ND
Manufacturer
Manufacturer Product Number
1772940000
Description
CONN TERM BLK ISOLATED 4-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Isolated Beige 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
65 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
4-14 AWG
Type
Isolated
Wire Gauge or Range - mm²
1.5-10mm²
Number of Positions
1
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
14.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Factory Stock: 560
Check for Additional Incoming Stock

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2074,76350 Kč1 495,27 Kč
Manufacturers Standard Package
Unit Price without VAT:74,76350 Kč
Unit Price with VAT:90,46384 Kč