
1493670000 | |
|---|---|
DigiKey Part Number | 281-1493670000-ND |
Manufacturer | |
Manufacturer Product Number | 1493670000 |
Description | KQN-M2/-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2 Stud Circular 0.1 ~ 0.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M2 Stud | |
Thickness | - | |
Width - Outer Edges | 0.197" (5.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.1 ~ 0.5mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.039" (1.00mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27900 Kč | 127,90 Kč |
| Unit Price without VAT: | 1,27900 Kč |
|---|---|
| Unit Price with VAT: | 1,54759 Kč |


