MFG_1492XX0000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492490000

DigiKey Part Number
281-1492490000-ND
Manufacturer
Manufacturer Product Number
1492490000
Description
KQI-M6/-16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 16mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
-
Width - Outer Edges
0.433" (11.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16mm²
Insulation
Insulated
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
0.413" (10.50mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1018,94500 Kč189,45 Kč
2517,75760 Kč443,94 Kč
5016,90740 Kč845,37 Kč
10016,09690 Kč1 609,69 Kč
25015,08780 Kč3 771,95 Kč
50014,36746 Kč7 183,73 Kč
1 00013,68145 Kč13 681,45 Kč
2 50012,82492 Kč32 062,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč