New at DigiKey
1476010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476010000

DigiKey Part Number
281-1476010000-ND
Manufacturer
Manufacturer Product Number
1476010000
Description
H0,5/16 OR BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0002,78205 Kč13 910,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,78205 Kč
Unit Price with VAT:3,36628 Kč