1290220000
cms-photo-disclaimer

1358540000

cms-digikey-product-number
281-1358540000TR-ND - Tape & Reel (TR)
281-1358540000CT-ND - Cut Tape (CT)
281-1358540000DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
1358540000
cms-description
TERM BLOCK HDR 6POS 3.50MM
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
cms-datasheet
 cms-datasheet
cms-eda-cad-models
1358540000 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
3
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
13.4A
Voltage - IEC
200 V
Current - UL
10 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
Mating Flange, Solder Retention
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.559" (14.20mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
17566,20286 Kč11 585,50 Kč
cms-manufacturer-standard-package
Unit Price without VAT:66,20286 Kč
Unit Price with VAT:80,10546 Kč