
1016870000 | |
|---|---|
DigiKey Part Number | 281-1016870000-ND |
Manufacturer | |
Manufacturer Product Number | 1016870000 |
Description | WQL 5 WF10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 1.331" (33.80mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 445,28400 Kč | 2 226,42 Kč |
| Unit Price without VAT: | 445,28400 Kč |
|---|---|
| Unit Price with VAT: | 538,79364 Kč |

