


WNSC2D1012006Q | |
|---|---|
DigiKey Part Number | 1740-WNSC2D1012006Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D1012006Q |
Description | DIODE SIL CARB 1200V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 481pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ3D1210TS | onsemi | 9 401 | 5556-UJ3D1210TS-ND | 177,01000 Kč | Parametric Equivalent |
| VS-4C10ET12T-M3 | Vishay General Semiconductor - Diodes Division | 910 | 112-VS-4C10ET12T-M3-ND | 110,24000 Kč | Parametric Equivalent |
| VS-4C10ET12THM3 | Vishay General Semiconductor - Diodes Division | 998 | 112-VS-4C10ET12THM3-ND | 122,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,41338 Kč | 40 240,14 Kč |
| Unit Price without VAT: | 13,41338 Kč |
|---|---|
| Unit Price with VAT: | 16,23019 Kč |



