


PHE13007,127 | |
|---|---|
DigiKey Part Number | 1740-1443-ND |
Manufacturer | |
Manufacturer Product Number | PHE13007,127 |
Description | TRANS NPN 400V 8A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 1A, 5A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 50 | 10,70060 Kč | 535,03 Kč |
| 100 | 9,48060 Kč | 948,06 Kč |
| 500 | 7,33586 Kč | 3 667,93 Kč |
| 1 000 | 6,64503 Kč | 6 645,03 Kč |
| 2 000 | 6,06359 Kč | 12 127,18 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



