


NXPSC10650Q | |
|---|---|
DigiKey Part Number | 1740-1221-ND |
Manufacturer | |
Manufacturer Product Number | NXPSC10650Q |
Description | DIODE SIL CARB 650V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,29000 Kč | 131,29 Kč |
| 10 | 88,15500 Kč | 881,55 Kč |
| 100 | 63,71840 Kč | 6 371,84 Kč |
| 500 | 53,30622 Kč | 26 653,11 Kč |
| 1 000 | 52,01500 Kč | 52 015,00 Kč |
| Unit Price without VAT: | 131,29000 Kč |
|---|---|
| Unit Price with VAT: | 158,86090 Kč |

