


| NXPSC086506Q | |
|---|---|
| DigiKey Part Number | NXPSC086506Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | NXPSC086506Q | 
| Description | DIODE SIL CARB 650V 8A TO220AC | 
| Customer Reference | |
| Detailed Description | Diode 650 V 8A Through Hole TO-220AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 650 V | |
| Current - Average Rectified (Io) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
| Speed | No Recovery Time > 500mA (Io) | |
| Reverse Recovery Time (trr) | 0 ns | |
| Current - Reverse Leakage @ Vr | 230 µA @ 650 V | |
| Capacitance @ Vr, F | 260pF @ 1V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220AC | |
| Operating Temperature - Junction | 175°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 119,22000 Kč | 119,22 Kč | 
| 50 | 62,74680 Kč | 3 137,34 Kč | 
| 100 | 57,28720 Kč | 5 728,72 Kč | 
| 500 | 47,72188 Kč | 23 860,94 Kč | 
| 1 000 | 45,77320 Kč | 45 773,20 Kč | 
| Unit Price without VAT: | 119,22000 Kč | 
|---|---|
| Unit Price with VAT: | 144,25620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic