
BYV79E-200,127 | |
|---|---|
DigiKey Part Number | 1740-1178-ND |
Manufacturer | |
Manufacturer Product Number | BYV79E-200,127 |
Description | DIODE STANDARD 200V 14A TO220AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 14A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | BYV79E-200,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 14 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 50 | 11,03860 Kč | 551,93 Kč |
| 100 | 10,95860 Kč | 1 095,86 Kč |
| 500 | 10,38144 Kč | 5 190,72 Kč |
| 1 000 | 9,88887 Kč | 9 888,87 Kč |
| 2 000 | 9,31831 Kč | 18 636,62 Kč |
| 5 000 | 9,03045 Kč | 45 152,25 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |





