
BYV30W-600PQ | |
|---|---|
DigiKey Part Number | BYV30W-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV30W-600PQ |
Description | DIODE STANDARD 600V 30A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 21,55205 Kč | 12 931,23 Kč |
| Unit Price without VAT: | 21,55205 Kč |
|---|---|
| Unit Price with VAT: | 26,07798 Kč |

