
BYC58X-600,127 | |
|---|---|
DigiKey Part Number | 1740-1350-ND |
Manufacturer | |
Manufacturer Product Number | BYC58X-600,127 |
Description | DIODE STANDARD 600V 8A TO220FP |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.5 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,76131 Kč | 88 567,86 Kč |
| Unit Price without VAT: | 14,76131 Kč |
|---|---|
| Unit Price with VAT: | 17,86119 Kč |

