BYV30JT-600PQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA445Z-800BTQ

DigiKey Part Number
BTA445Z-800BTQ-ND
Manufacturer
Manufacturer Product Number
BTA445Z-800BTQ
Description
TRIAC 800V 45A TO3P
Customer Reference
Detailed Description
TRIAC Standard 800 V 45 A Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
BTA445Z-800BTQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
45 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
450A, 495A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,33000 Kč96,33 Kč
1063,68700 Kč636,87 Kč
45037,68891 Kč16 960,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,33000 Kč
Unit Price with VAT:116,55930 Kč