
BTA316B-600B0J | |
|---|---|
DigiKey Part Number | 1740-1272-2-ND - Tape & Reel (TR) 1740-1272-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA316B-600B0J |
Description | TRIAC 600V 16A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 100 | 17,31990 Kč | 1 731,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,41975 Kč | 8 335,80 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |

