
BTA312B-600CT,118 | |
|---|---|
DigiKey Part Number | 1740-1391-2-ND - Tape & Reel (TR) 1740-1391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA312B-600CT,118 |
Description | TRIAC 600V 12A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 24,08100 Kč | 240,81 Kč |
| 100 | 16,17060 Kč | 1 617,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 9,67499 Kč | 54 179,94 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |

