D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA312B-600B,118

DigiKey Part Number
1740-1125-2-ND - Tape & Reel (TR)
1740-1125-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTA312B-600B,118
Description
TRIAC 600V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 281
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
1024,08100 Kč240,81 Kč
10016,17060 Kč1 617,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,55144 Kč7 641,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč