
BT258S-800R,118 | |
|---|---|
DigiKey Part Number | 1740-1096-2-ND - Tape & Reel (TR) 1740-1096-1-ND - Cut Tape (CT) 1740-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT258S-800R,118 |
Description | SCR 800V 8A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Sensitive Gate Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 75A, 82A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,60400 Kč | 196,04 Kč |
| 100 | 13,00760 Kč | 1 300,76 Kč |
| 500 | 10,17414 Kč | 5 087,07 Kč |
| 1 000 | 9,26255 Kč | 9 262,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,27554 Kč | 20 688,85 Kč |
| 5 000 | 7,66552 Kč | 38 327,60 Kč |
| 7 500 | 7,35479 Kč | 55 160,93 Kč |
| 12 500 | 7,00573 Kč | 87 571,62 Kč |
| 17 500 | 6,81453 Kč | 119 254,28 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |




