SCR 650 V 12 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT151S-650L,118

DigiKey Part Number
1740-BT151S-650L118TR-ND - Tape & Reel (TR)
1740-BT151S-650L118CT-ND - Cut Tape (CT)
1740-BT151S-650L118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT151S-650L,118
Description
SCR 650V 12A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 650 V 12 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
20 mA
Manufacturer
WeEn Semiconductors
Current - Off State (Max)
500 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
650 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
5 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.75 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
7.5 A
Base Product Number
Current - On State (It (RMS)) (Max)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,43430 Kč18 585,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1017,95300 Kč179,53 Kč
10011,85130 Kč1 185,13 Kč
5009,23324 Kč4 616,62 Kč
1 0008,39038 Kč8 390,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,91600 Kč159,16 Kč
10010,48220 Kč1 048,22 Kč
5008,14344 Kč4 071,72 Kč
1 0007,39025 Kč7 390,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč