SCR 800 V 12 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 12 A Standard Recovery Through Hole TO-220AB
TO-220-3

BT151-800R,127

DigiKey Part Number
1740-1069-ND
Manufacturer
Manufacturer Product Number
BT151-800R,127
Description
SCR 800V 12A TO-220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BT151-800R,127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
20 mA
Manufacturer
WeEn Semiconductors
Current - Off State (Max)
500 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.75 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
7.5 A
Base Product Number
Current - On State (It (RMS)) (Max)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TYN812RGSTMicroelectronics2 042497-4490-5-ND36,33000 KčSimilar
TYN812TRGSTMicroelectronics1 746497-12813-5-ND36,33000 KčSimilar
In-Stock: 11 423
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1018,28900 Kč182,89 Kč
10012,09480 Kč1 209,48 Kč
5009,43062 Kč4 715,31 Kč
1 0008,57306 Kč8 573,06 Kč
2 0007,85136 Kč15 702,72 Kč
5 0007,07045 Kč35 352,25 Kč
10 0006,58802 Kč65 880,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč