


BT151-650R,127 | |
|---|---|
DigiKey Part Number | 1740-1068-ND |
Manufacturer | |
Manufacturer Product Number | BT151-650R,127 |
Description | SCR 650V 12A TO-220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT151-650R,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 650 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 7.5 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 132A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 100 | 10,89590 Kč | 1 089,59 Kč |
| 500 | 8,46178 Kč | 4 230,89 Kč |
| 1 000 | 7,67750 Kč | 7 677,50 Kč |
| 2 000 | 7,01764 Kč | 14 035,28 Kč |
| 5 000 | 6,30343 Kč | 31 517,15 Kč |
| 10 000 | 5,86208 Kč | 58 620,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











