
BT139X-600E,127 | |
|---|---|
DigiKey Part Number | 1740-1055-ND |
Manufacturer | |
Manufacturer Product Number | BT139X-600E,127 |
Description | TRIAC SENS GATE 600V 16A TO220F |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 Kč | 32,46 Kč |
| 50 | 15,32160 Kč | 766,08 Kč |
| 100 | 13,65290 Kč | 1 365,29 Kč |
| 500 | 10,72342 Kč | 5 361,71 Kč |
| 1 000 | 9,78028 Kč | 9 780,28 Kč |
| 2 000 | 8,98705 Kč | 17 974,10 Kč |
| 5 000 | 8,12874 Kč | 40 643,70 Kč |
| Unit Price without VAT: | 32,46000 Kč |
|---|---|
| Unit Price with VAT: | 39,27660 Kč |




