


BT138-600E,127 | |
|---|---|
DigiKey Part Number | 1740-1042-ND |
Manufacturer | |
Manufacturer Product Number | BT138-600E,127 |
Description | TRIAC SENS GATE 600V 12A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT138-600E,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 50 | 15,89700 Kč | 794,85 Kč |
| 100 | 14,17300 Kč | 1 417,30 Kč |
| 500 | 11,14260 Kč | 5 571,30 Kč |
| 1 000 | 10,16757 Kč | 10 167,57 Kč |
| 2 000 | 9,34736 Kč | 18 694,72 Kč |
| 5 000 | 8,45995 Kč | 42 299,75 Kč |
| 10 000 | 8,07531 Kč | 80 753,10 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |

