TRIAC Standard 600 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 12 A Through Hole TO-220AB
TO-220-3

BT138-600,127

DigiKey Part Number
1740-1041-ND
Manufacturer
Manufacturer Product Number
BT138-600,127
Description
TRIAC 600V 12A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BT138-600,127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 908
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
5015,10120 Kč755,06 Kč
10013,45310 Kč1 345,31 Kč
50010,55404 Kč5 277,02 Kč
1 0009,62111 Kč9 621,11 Kč
2 0008,83637 Kč17 672,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč