TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB
TO-220-3

BT137-600D,127

DigiKey Part Number
1740-1027-ND
Manufacturer
Manufacturer Product Number
BT137-600D,127
Description
TRIAC SENS GATE 600V 8A TO220AB
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BT137-600D,127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 811
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1015,97500 Kč159,75 Kč
10010,51950 Kč1 051,95 Kč
5008,17536 Kč4 087,68 Kč
1 0007,42039 Kč7 420,39 Kč
2 0006,80244 Kč13 604,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč