


BT137-600,127 | |
---|---|
DigiKey Part Number | 1740-1026-ND |
Manufacturer | |
Manufacturer Product Number | BT137-600,127 |
Description | TRIAC 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT137-600,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
50 | 11,00660 Kč | 550,33 Kč |
100 | 9,75890 Kč | 975,89 Kč |
500 | 7,56170 Kč | 3 780,85 Kč |
1 000 | 6,85432 Kč | 6 854,32 Kč |
2 000 | 6,25890 Kč | 12 517,80 Kč |
5 000 | 5,61448 Kč | 28 072,40 Kč |
10 000 | 5,21623 Kč | 52 162,30 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |