
VN0101600241C | |
|---|---|
DigiKey Part Number | 5831-VN0101600241C-ND |
Manufacturer | |
Manufacturer Product Number | VN0101600241C |
Description | Pin cont machin;1,6mm f 0,14-0,3 |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,62950 Kč | 3 325,90 Kč |
| Unit Price without VAT: | 16,62950 Kč |
|---|---|
| Unit Price with VAT: | 20,12170 Kč |



