
V23134J0052X511-EV-CBOX | |
|---|---|
DigiKey Part Number | 5831-V23134J0052X511-EV-CBOX-ND |
Manufacturer | |
Manufacturer Product Number | V23134J0052X511-EV-CBOX |
Description | Automotive Relays V23134J0052X51 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Load - Max Switching | 980W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 16 VAC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 215,13400 Kč | 4 302,68 Kč |
| 60 | 186,00567 Kč | 11 160,34 Kč |
| 100 | 176,22680 Kč | 17 622,68 Kč |
| Unit Price without VAT: | 215,13400 Kč |
|---|---|
| Unit Price with VAT: | 260,31214 Kč |



