22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 220Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCFR00H223Z00

DigiKey Part Number
5831-USCFR00H223Z00-ND
Manufacturer
Manufacturer Product Number
USCFR00H223Z00
Description
Electric Double Layer Capacitor,
Customer Reference
Detailed Description
22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 220Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
22 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
220Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15027,92733 Kč4 189,10 Kč
45027,29740 Kč12 283,83 Kč
75027,08743 Kč20 315,57 Kč
Unit Price without VAT:27,92733 Kč
Unit Price with VAT:33,79207 Kč