
TXR40AB00-1410AI | |
|---|---|
DigiKey Part Number | 5831-TXR40AB00-1410AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1410AI |
Description | CIRCULAR MIL SPEC STRAIN RELIEFS |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.625" ~ 0.746" (15.88mm ~ 18.96mm) | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 15, D | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 209,70500 Kč | 6 419,41 Kč |
| 4 | 3 152,02750 Kč | 12 608,11 Kč |
| 6 | 3 093,92833 Kč | 18 563,57 Kč |
| 12 | 3 036,04167 Kč | 36 432,50 Kč |
| 50 | 2 978,57500 Kč | 148 928,75 Kč |
| 100 | 2 144,36350 Kč | 214 436,35 Kč |
| Unit Price without VAT: | 3 209,70500 Kč |
|---|---|
| Unit Price with VAT: | 3 883,74305 Kč |


