White Heat Shrinkable Label 0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-SCE-3/16-2.0-9

DigiKey Part Number
5831-TMS-SCE-3/16-2.0-9-ND
Manufacturer
Manufacturer Product Number
TMS-SCE-3/16-2.0-9
Description
HEAT SHRINK MARKER SLEEVE, SINGL
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
-
Shelf Life
144 Months
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50010,91896 Kč5 459,48 Kč
1 00010,49900 Kč10 499,00 Kč
3 50010,07904 Kč35 276,64 Kč
10 0008,81916 Kč88 191,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,91896 Kč
Unit Price with VAT:13,21194 Kč