
SS-5GL | |
|---|---|
DigiKey Part Number | 5831-SS-5GL-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL |
Description | SNAP ACTING/LIMIT SWITCH, SPDT, |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Differential Travel 0.031" (0.80mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,22985 Kč | 4 045,97 Kč |
| Unit Price without VAT: | 20,22985 Kč |
|---|---|
| Unit Price with VAT: | 24,47812 Kč |



