
| RMW-25/8-1200/ADH-0 | |
|---|---|
| DigiKey Part Number | 5831-RMW-25/8-1200/ADH-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | RMW-25/8-1200/ADH-0 | 
| Description | HEAT SHRINK TUBE, DUAL WALL, IRR | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 3 to 1 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | - | |
| Inner Diameter - Supplied | 1.000" (25.40mm) | |
| Inner Diameter - Recovered | 0.315" (8.00mm) | |
| Recovered Wall Thickness | 0.079" (2.01mm) | |
| Material | ||
| Features | - | |
| Color | ||
| Operating Temperature | -40°C ~ 110°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | - | |
| Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
| Shelf Life | - | |
| Shelf Life Start | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 215,13400 Kč | 4 302,68 Kč | 
| 60 | 187,67017 Kč | 11 260,21 Kč | 
| 100 | 178,30740 Kč | 17 830,74 Kč | 
| Unit Price without VAT: | 215,13400 Kč | 
|---|---|
| Unit Price with VAT: | 260,31214 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic