
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Industrial Environments - IP68, Panel Mount |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 789,31400 Kč | 3 946,57 Kč |
| 15 | 701,96333 Kč | 10 529,45 Kč |
| 30 | 689,15433 Kč | 20 674,63 Kč |
| 50 | 663,32680 Kč | 33 166,34 Kč |
| Unit Price without VAT: | 789,31400 Kč |
|---|---|
| Unit Price with VAT: | 955,06994 Kč |


