
Category | Termination IDC |
Manufacturer Bulgin | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Orientation Straight | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 601,38333 Kč | 3 608,30 Kč |
| 18 | 523,90000 Kč | 9 430,20 Kč |
| 36 | 498,49250 Kč | 17 945,73 Kč |
| 54 | 456,70648 Kč | 24 662,15 Kč |
| Unit Price without VAT: | 601,38333 Kč |
|---|---|
| Unit Price with VAT: | 727,67383 Kč |


