Image for PX0413/08S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0413/08S

DigiKey Part Number
5831-PX0413/08S-ND
Manufacturer
Manufacturer Product Number
PX0413/08S
Description
CONN RCPT HSG FMALE 8POS PNL MT
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
8 (Power)
Grade
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25155,55960 Kč3 888,99 Kč
50132,82560 Kč6 641,28 Kč
Unit Price without VAT:155,55960 Kč
Unit Price with VAT:188,22712 Kč