
PT570024 | |
|---|---|
DigiKey Part Number | 5831-PT570024-ND |
Manufacturer | |
Manufacturer Product Number | PT570024 |
Description | POWER/SIGNAL RELAY, 4 FORM C, 4P |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, LR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 144,46633 Kč | 4 333,99 Kč |
| 90 | 125,98800 Kč | 11 338,92 Kč |
| 150 | 119,68860 Kč | 17 953,29 Kč |
| 270 | 114,22911 Kč | 30 841,86 Kč |
| 510 | 108,97963 Kč | 55 579,61 Kč |
| Unit Price without VAT: | 144,46633 Kč |
|---|---|
| Unit Price with VAT: | 174,80426 Kč |


