
MS580302BA01-00 | |
|---|---|
DigiKey Part Number | 5831-MS580302BA01-00-ND |
Manufacturer | |
Manufacturer Product Number | MS580302BA01-00 |
Description | MS5803-02BA01 DIGIT PRESSURE SEN |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 24 b 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Level | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Style | No Port | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 415,52667 Kč | 3 739,74 Kč |
| 27 | 407,94889 Kč | 11 014,62 Kč |
| 45 | 400,16044 Kč | 18 007,22 Kč |
| 90 | 392,37200 Kč | 35 313,48 Kč |
| 162 | 384,79401 Kč | 62 336,63 Kč |
| Unit Price without VAT: | 415,52667 Kč |
|---|---|
| Unit Price with VAT: | 502,78727 Kč |


