
IM02GR | |
|---|---|
DigiKey Part Number | 5831-IM02GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM02GR |
Description | RELAY TELECOM DPDT 2A 4.5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,83750 Kč | 36 837,50 Kč |
| 2 000 | 36,20600 Kč | 72 412,00 Kč |
| 5 000 | 30,73300 Kč | 153 665,00 Kč |
| 10 000 | 26,10200 Kč | 261 020,00 Kč |
| 25 000 | 24,20750 Kč | 605 187,50 Kč |
| 50 000 | 22,52350 Kč | 1 126 175,00 Kč |
| Unit Price without VAT: | 36,83750 Kč |
|---|---|
| Unit Price with VAT: | 44,57338 Kč |


