New at DigiKey
Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH-4021-003

DigiKey Part Number
5831-HIH-4021-003-ND
Manufacturer
Honeywell
Manufacturer Product Number
HIH-4021-003
Description
Board Mt. Humidity Sensors
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
3.268V @ 75.3%RH
Accuracy
±3.5% RH
Response Time
5 s
Voltage - Supply
4V ~ 5.8V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Housed Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 661,35000 Kč5 322,70 Kč
Unit Price without VAT:2 661,35000 Kč
Unit Price with VAT:3 220,23350 Kč