New at DigiKey
Image for HD16-9-1939SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD16-9-1939SE

DigiKey Part Number
5831-HD16-9-1939SE-ND
Manufacturer
WEE
Manufacturer Product Number
HD16-9-1939SE
Description
Conn Circ SKT 9POS Crimp ST Cabl
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WEE
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP6K9K
Material Flammability Rating
UL94 V-1
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10382,16400 Kč3 821,64 Kč
30321,26933 Kč9 638,08 Kč
50302,37120 Kč15 118,56 Kč
100284,94290 Kč28 494,29 Kč
Unit Price without VAT:382,16400 Kč
Unit Price with VAT:462,41844 Kč