
G7L-2A-X-SI-DC12 | |
|---|---|
DigiKey Part Number | 5831-G7L-2A-X-SI-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-X-SI-DC12 |
Description | G7L-X series, low contact resist |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 1000VDC - Max | |
Load - Max Switching | 30000W | |
Coil Current | 191.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 591,41333 Kč | 4 774,24 Kč |
| Unit Price without VAT: | 1 591,41333 Kč |
|---|---|
| Unit Price with VAT: | 1 925,61013 Kč |










