
G6K-2P-RF-DC5 | |
|---|---|
DigiKey Part Number | 5831-G6K-2P-RF-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2P-RF-DC5 |
Description | RELAY RF DPDT 1A 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 21.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 426,25889 Kč | 3 836,33 Kč |
| 27 | 371,45444 Kč | 10 029,27 Kč |
| Unit Price without VAT: | 426,25889 Kč |
|---|---|
| Unit Price with VAT: | 515,77326 Kč |

