Image for G6E-134P-US-DC12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6E-134P-US-DC12

DigiKey Part Number
5831-G6E-134P-US-DC12-ND
Manufacturer
Manufacturer Product Number
G6E-134P-US-DC12
Description
RELAY GEN PURPOSE SPDT 2A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
5 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
3 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
250VAC, 220VDC - Max
Approval Agency
CSA, UR
Load - Max Switching
750VA, 660W
Relay Type
Coil Current
16.7 mA
Coil Resistance
720 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5072,99420 Kč3 649,71 Kč
Unit Price without VAT:72,99420 Kč
Unit Price with VAT:88,32298 Kč