
G6CK-2114P-US-DC24 | |
|---|---|
DigiKey Part Number | 5831-G6CK-2114P-US-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G6CK-2114P-US-DC24 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 11.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.056 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 226,63050 Kč | 4 532,61 Kč |
| 60 | 190,80283 Kč | 11 448,17 Kč |
| 100 | 179,55460 Kč | 17 955,46 Kč |
| 260 | 168,93131 Kč | 43 922,14 Kč |
| Unit Price without VAT: | 226,63050 Kč |
|---|---|
| Unit Price with VAT: | 274,22291 Kč |


