
G6C 1099F | |
|---|---|
DigiKey Part Number | 5831-G6C1099F-ND |
Manufacturer | |
Manufacturer Product Number | G6C 1099F |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 3800VA, 1250W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 92,59850 Kč | 3 703,94 Kč |
| 160 | 80,50225 Kč | 12 880,36 Kč |
| 280 | 79,04236 Kč | 22 131,86 Kč |
| 480 | 77,79102 Kč | 37 339,69 Kč |
| Unit Price without VAT: | 92,59850 Kč |
|---|---|
| Unit Price with VAT: | 112,04419 Kč |

