G2RN5010H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2RN5010H

DigiKey Part Number
5831-G2RN5010H-ND
Manufacturer
Manufacturer Product Number
G2RN5010H
Description
RELAY GEN PURPOSE SPDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
43.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
275 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6059,08900 Kč3 545,34 Kč
12048,47800 Kč5 817,36 Kč
Unit Price without VAT:59,08900 Kč
Unit Price with VAT:71,49769 Kč