
G2RL-2A-DC18 | |
|---|---|
DigiKey Part Number | 5831-G2RL-2A-DC18-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A-DC18 |
Description | POWER RELAYS - POWER PCB RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 12.6 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 22.2 mA | Coil Resistance 811 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 59,00433 Kč | 3 540,26 Kč |
| Unit Price without VAT: | 59,00433 Kč |
|---|---|
| Unit Price with VAT: | 71,39524 Kč |

